The NJM064M-(T2) from Japan Radio Company is a 4-channel BIFET operational amplifier with a gain bandwidth product of 1MHz. It operates on a dual supply voltage of 2V to 18V and has an input bias current of 400pA. The op-amp features a voltage gain of 80dB and a slew rate of 3.5V/µs. It is RoHS compliant and available in tape and reel packaging.
Japan Radio Company NJM064M-(T2) technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM064M-(T2) to view detailed technical specifications.
No datasheet is available for this part.