
The NJM072BE is a dual BIPOLAR operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 3MHz. It operates on a supply voltage of 18V and has an input bias current of 200pA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NJM072BE is available in a package quantity of 100, packaged in rail/Tube. It is RoHS compliant and has a voltage gain of 106dB.
Japan Radio Company NJM072BE technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM072BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.