The NJM#072BM-TE3 dual op-amp from Japan Radio Company features a gain bandwidth product of 3MHz and a voltage gain of 106dB. It operates over a temperature range of -40°C to 85°C and has a slew rate of 13V/µs. The device requires a dual supply voltage between 4V and 18V and draws a supply current of 5mA. It is packaged in a TSSOP-14 package and is available in quantities of 2000 on tape and reel.
Japan Radio Company NJM#072BM-TE3 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#072BM-TE3 to view detailed technical specifications.
No datasheet is available for this part.