The NJM072M-T1 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 5MHz and an operating supply voltage of 18V. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format and has a supply current of 5mA.
Japan Radio Company NJM072M-T1 technical specifications.
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM072M-T1 to view detailed technical specifications.
No datasheet is available for this part.