
The NJM072M-(TE2) dual op-amp from Japan Radio Company features a gain bandwidth product of 5MHz and a slew rate of 20V/us. Operating on a supply voltage of 18V, this device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. With a voltage gain of 106dB, this op-amp is suitable for a variety of applications. The device is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Sign in to ask questions about the Japan Radio Company NJM072M-(TE2) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM072M-(TE2) technical specifications.
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM072M-(TE2) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
