The NJM074M-(T1) from Japan Radio Company is a 4-channel BIPOLAR operational amplifier with a gain bandwidth product of 3MHz. It operates on a dual supply voltage of 4V to 18V and has an input bias current of 200pA. The op-amp features a voltage gain of 106dB and a slew rate of 13V/µs. It is RoHS compliant and available in tape and reel packaging.
Japan Radio Company NJM074M-(T1) technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM074M-(T1) to view detailed technical specifications.
No datasheet is available for this part.