This dual BIPOLAR operational amplifier from Japan Radio Company features a gain bandwidth product of 5MHz and an operating supply voltage of 18V. The op-amp has a maximum input bias current of 200pA and an input offset voltage of 10mV. It can operate over a temperature range of -40°C to 85°C and is packaged in tape and reel format for easy mounting. The device is compliant with RoHS regulations and has a slew rate of 20V/µs.
Japan Radio Company NJM082M-(T2) technical specifications.
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM082M-(T2) to view detailed technical specifications.
No datasheet is available for this part.