
Dual operational amplifier IC, surface mount, SOIC package. Features 2 channels with 10mA output current per channel, 106dB voltage gain, and 0.5µs response time. Operates from 2V to 14V supply voltage with a maximum power dissipation of 300mW. Offers low input bias and offset current (200nA) and offset voltage (4mV). RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Japan Radio Company NJM12903M technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 200nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12903M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
