
Operational Amplifiers - Op Amps Dual Single Supply
Japan Radio Company NJM12904RB1-TE1 technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12904RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
