The NJM13404R-TE1 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 2MHz and an operating supply voltage of 14V. The device can operate within a temperature range of -40°C to 85°C. With a slew rate of 1.2V/µs and a voltage gain of 100dB, this op-amp is suitable for various applications. The NJM13404R-TE1 is available in tape and reel packaging with a quantity of 2000 units per package.
Japan Radio Company NJM13404R-TE1 technical specifications.
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1.2V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM13404R-TE1 to view detailed technical specifications.
No datasheet is available for this part.
