Audio & Video ICs Double Balanced
Japan Radio Company NJM1496M-T1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Series | NJM1496 |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM1496M-T1 to view detailed technical specifications.
No datasheet is available for this part.