
IC MOD/DEMOD BIPO DBL BAL 14DMP
Japan Radio Company NJM1496M-TE1 technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM1496M-TE1 to view detailed technical specifications.
No datasheet is available for this part.
