
The NJM1496V-TE1 is a surface mount amplifier from Japan Radio Company with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 300mW and a maximum supply current of 5mA. The amplifier is packaged in a tape and reel format with 2000 units per package and measures 5mm in length, 4.4mm in width, and 1.15mm in height.
Japan Radio Company NJM1496V-TE1 technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Height | 1.15mm |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Output Power | 570mW |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM1496V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
