
Modulator / Demodulator 1V
Japan Radio Company NJM2035D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2035 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2035D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
