The NJM2041M-(T2) from Japan Radio Company is a dual operational amplifier with a gain bandwidth product of 7MHz and an input bias current of 500nA. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is RoHS compliant and available in tape and reel packaging. It operates on a dual supply voltage between 4V and 22V, with a maximum supply current of 8mA. The NJM2041M-(T2) features a voltage gain of 110dB and a slew rate of 3V/µs.
Japan Radio Company NJM2041M-(T2) technical specifications.
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2041M-(T2) to view detailed technical specifications.
No datasheet is available for this part.