The NJM2041MD is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 7MHz and an operating supply voltage of 22V. The op-amp has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is available in a 100-piece rail/tube packaging configuration. The NJM2041MD has a slew rate of 3V/µs and a supply current of 8mA.
Japan Radio Company NJM2041MD technical specifications.
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 3V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2041MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.