
Operational Amplifiers - Op Amps Dual LwNoise PreAmp
Japan Radio Company NJM2043MD-T1 technical specifications.
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| Slew Rate | 6V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2043MD-T1 to view detailed technical specifications.
No datasheet is available for this part.