
Operational Amplifiers - Op Amps Quad
Japan Radio Company NJM2059M-T1 technical specifications.
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Slew Rate | 2V/µs |
| Supply Current | 11.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2059M-T1 to view detailed technical specifications.
No datasheet is available for this part.
