
Operational Amplifiers - Op Amps Dual Lead Free Package
Japan Radio Company NJM#2100E-TE2 technical specifications.
| Gain Bandwidth Product | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2100E-TE2 to view detailed technical specifications.
No datasheet is available for this part.