The NJM2100M-(T2) dual-channel op-amp from Japan Radio Company features a gain bandwidth product of 12MHz and an operating supply voltage of 3.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and packaged in a tape and reel configuration. The op-amp has a slew rate of 4V/µs and a supply current of 5mA. It is designed with bipolar technology and offers a voltage gain of 80dB.
Japan Radio Company NJM2100M-(T2) technical specifications.
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2100M-(T2) to view detailed technical specifications.
No datasheet is available for this part.