
Supervisory Circuits Signal Generator
Japan Radio Company NJM2103M(TE3) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 700uA |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2103M(TE3) to view detailed technical specifications.
No datasheet is available for this part.
