The NJM2119M-(T1) dual operational amplifier from Japan Radio Company features a gain bandwidth product of 1MHz, input bias current of 50nA, and input offset voltage of 450uV. It operates over a temperature range of -30°C to 85°C and is powered by a dual supply voltage of 2V to 18V. The device is RoHS compliant and packaged in tape and reel format.
Japan Radio Company NJM2119M-(T1) technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 450uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2119M-(T1) to view detailed technical specifications.
No datasheet is available for this part.