The NJM2120M-(T1) from Japan Radio Company is a dual op-amp with a gain bandwidth product of 7MHz, suitable for operating temperatures between -40°C and 85°C. It has a low input bias current of 500nA and an input offset voltage of 6mV. The device is RoHS compliant and available in tape and reel packaging. The op-amp can operate from a dual supply voltage of 2.5V to 18V and has a slew rate of 2.2V/µs. It features a voltage gain of 100dB and is constructed using bipolar technology.
Japan Radio Company NJM2120M-(T1) technical specifications.
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2120M-(T1) to view detailed technical specifications.
No datasheet is available for this part.