
IC OPAMP GP 12MHZ 8DIP
Japan Radio Company NJM#2122D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 3.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 2.4V/µs |
| Supply Current | 9.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2122D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
