
The NJM#2122M-TE1 is a dual op-amp from Japan Radio Company with a gain bandwidth product of 12MHz and an input bias current of 8uA. It operates within a temperature range of -20°C to 75°C and has a slew rate of 2.5V/µs. The device is powered by a 12V supply voltage and has a maximum supply current of 9.5mA. It features a voltage gain of 100dB and is packaged in quantities of 2000 on tape and reel.
Japan Radio Company NJM#2122M-TE1 technical specifications.
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 2.5V/µs |
| Supply Current | 9.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2122M-TE1 to view detailed technical specifications.
No datasheet is available for this part.