
The NJM2123M-(TE1) from Japan Radio Company is a dual-channel op-amp with a gain bandwidth product of 10MHz. It features an input bias current of 300nA and an input offset voltage of 6mV. The device operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It has a voltage gain of 80dB and a slew rate of 3V/µs, with a supply current of 8mA.
Sign in to ask questions about the Japan Radio Company NJM2123M-(TE1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2123M-(TE1) technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2123M-(TE1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
