RF Bipolar Transistors Remote Control Interface
Japan Radio Company NJM2129M technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | NJM2129 |
| RoHS | Compliant |
No datasheet is available for this part.