
The NJM#2130F-TE1 is a single-channel bipolar operational amplifier from Japan Radio Company. It has a gain bandwidth product of 50Hz and an input bias current of 250nA. The op-amp operates within a temperature range of -40°C to 85°C and consumes a supply current of 170uA. It can handle a maximum dual supply voltage of 18V and a minimum of 2V. The device is packaged in tape and reel quantities of 3000 units.
Japan Radio Company NJM#2130F-TE1 technical specifications.
| Gain Bandwidth Product | 50Hz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| Supply Current | 170uA |
| Technology | BIPOLAR |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2130F-TE1 to view detailed technical specifications.
No datasheet is available for this part.