
IC OPAMP GP 1.8MHZ 8DMP
Japan Radio Company NJM#2132M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 2.1V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2132M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
