
Audio Amplifiers Low Voltage
Japan Radio Company NJM2135R-TE1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 9V |
| Output Power | 250mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2135 |
| Supply Current | 3.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2135R-TE1 to view detailed technical specifications.
No datasheet is available for this part.
