
The NJM2136M-TE2 is a single op-amp from Japan Radio Company, featuring a bandwidth of 200MHz and a gain bandwidth product of 200MHz. It operates on a dual supply voltage range of 1.35V to 6V and has a maximum power dissipation of 300mW. The device is packaged in tape and reel quantities of 2000 and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2136 |
| Slew Rate | 45V/µs |
| Supply Current | 820uA |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| RoHS | Compliant |