
The NJM2137D is a dual operational amplifier from Japan Radio Company, packaged in a DIP format. It features a gain bandwidth product of 200MHz and an input bias current of 2uA. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and operates on a supply voltage of 6V, with a supply current of 1.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| RoHS | Compliant |
