High Speed Operational Amplifiers Wideband High Slew
Japan Radio Company NJM2137M-TE1 technical specifications.
| Bandwidth | 200MHz |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2137 |
| Slew Rate | 45V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2137M-TE1 to view detailed technical specifications.
No datasheet is available for this part.