
The NJM#2137V-TE1 is a dual-channel op-amp from Japan Radio Company, featuring a gain bandwidth product of 200MHz and an input bias current of 2uA. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The op-amp is packaged in a tape and reel format, with 2000 units per package. It has a slew rate of 45V/µs and a supply current of 1.5mA.
Sign in to ask questions about the Japan Radio Company NJM#2137V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#2137V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 45V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2137V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.