
IC AMP CLASS AB MONO 250MW 8DIP
Japan Radio Company NJM2149D technical specifications.
| Package/Case | DIP |
| Gain | 90dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 250mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2149D to view detailed technical specifications.
No datasheet is available for this part.