The NJM#2162M-TE2 is a dual bipolar operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 3MHz and a voltage gain of 80dB. It operates over a temperature range of -20°C to 75°C and has a supply current of 900uA. The op-amp is available in tape and reel packaging with 2000 units per package.
Japan Radio Company NJM#2162M-TE2 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 10V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2162M-TE2 to view detailed technical specifications.
No datasheet is available for this part.