
The NJM2164M(TE1) is a dual general-purpose operational amplifier from Japan Radio Company. It operates on a dual supply voltage of 2V to 18V and has a gain bandwidth product of 3MHz. The device features an input bias current of 400nA and an input offset voltage of 15mV. It is designed for surface mount applications and has a maximum operating temperature of 75°C. The NJM2164M(TE1) is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Japan Radio Company NJM2164M(TE1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2164M(TE1) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.6mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 15mV |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2164M(TE1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.