Audio Amplifiers Line Amp w/ Mute
Japan Radio Company NJM#2174V-TE2 technical specifications.
| Package/Case | SSOP |
| Gain | 3.5dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2174 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.