Japan Radio Company NJM2210D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 8V |
| Output Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2210 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2210D to view detailed technical specifications.
No datasheet is available for this part.