
The NJM2228D is a linear voltage regulator from Japan Radio Company. It operates within a temperature range of -20°C to 75°C and requires an input voltage of 8V. The device produces an output voltage of 6V. The NJM2228D is available in a 50-piece DIP package and is compliant with RoHS regulations.
Japan Radio Company NJM2228D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 8V |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2228 |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2228D to view detailed technical specifications.
No datasheet is available for this part.
