Audio & Video ICs Sync Detector
Japan Radio Company NJM2230M-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | NJM2230 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2230M-T2 to view detailed technical specifications.
No datasheet is available for this part.