Japan Radio Company NJM2230M-TE3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2230 |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2230M-TE3 to view detailed technical specifications.
No datasheet is available for this part.