
IC VIDEO SWITCH 2-IN/1-OUT 8-DIP
Japan Radio Company NJM2233BD# technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2233BD# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
