
Video Switch ICs Sgl 2-in Switch
Japan Radio Company NJM2233BL technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NJM2233 |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2233BL to view detailed technical specifications.
No datasheet is available for this part.
