
Video Switch ICs Sgl 2-in Switch
Japan Radio Company NJM2233BM(TE1) technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2233 |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2233BM(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
