
Video Switch ICs 3-input Switch
Japan Radio Company NJM2234MA technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | NJM2234 |
| Supply Current | 14.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2234MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.