Japan Radio Company NJM2240M-TE1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2240 |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2240M-TE1 to view detailed technical specifications.
No datasheet is available for this part.