
Video Switch ICs AM / FM Radio IC
Sign in to ask questions about the Japan Radio Company NJM2241M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2241M technical specifications.
| Nominal Supply Current | 20mA |
| Output Voltage | 17mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2241 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2241M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
