The NJM2245D is a surface mountable device from Japan Radio Company. It features a DIP package and operates within a temperature range of -40°C to 85°C. The device has a supply current of 23mA and an output voltage of 60mV. The NJM2245D is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Japan Radio Company NJM2245D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 60mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2245 |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2245D to view detailed technical specifications.
No datasheet is available for this part.