Video Switch ICs 3-Input Video Imposer
Sign in to ask questions about the Japan Radio Company NJM2249V-(TE1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2249V-(TE1) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM2249 |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2249V-(TE1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.